
* Images are for reference only
TPCAT823RTDI-GT3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPCAT823RTDI-GT3
- JLCPCB Part #
- C48543238
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1V~7V 200ms 4uA Active Low Power Supervisor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2085
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2078
In-stock Item Pricing
Qty Unit Price
1+
$0.4874
10+
$0.3793
30+
$0.3341
100+
$0.2760
500+
$0.2502
1000+
$0.2356
Related Products
Welcome back, may I help you?