CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ33CA
SMBJ33CA - 1
SMBJ33CA - 2
SMBJ33CA - 3
SMBJ33CA - 4
Extended1/4
* Images are for reference only

SMBJ33CA

Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
SMBJ33CA
JLCPCB Part #
C41425633
Package
SMB
Description
-55℃~+150℃ 11.3A 1uA 33V 40.6V 53.3V 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSMB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage53.3V
PolarityBidirectional
Voltage - Breakdown40.6V
Peak Pulse Current (Ipp)11.3A
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ33CA
SMBJ33CA

* Images are for reference only

SMBJ33CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMBJ33CA
JLCPCB Part #
C41425633
Package
SMB
Description
-55℃~+150℃ 11.3A 1uA 33V 40.6V 53.3V 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ33CA

* Images are for reference only

SMBJ33CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMBJ33CA
JLCPCB Part #
C41425633
Package
SMB
Description
-55℃~+150℃ 11.3A 1uA 33V 40.6V 53.3V 600W Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ33CA Specifications

SMBJ33CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSMB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage53.3V
PolarityBidirectional
Voltage - Breakdown40.6V
Peak Pulse Current (Ipp)11.3A
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ33CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ33CA Documents

SMBJ33CA datasheets or manufacturer documentation.

Datasheet: SMBJ33CA Datasheet (PDF)

SMBJ33CA Schematic Symbol & PCB Footprint

The SMBJ33CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.