
* Images are for reference only
TMPM3H6FWFG,A,J
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM3H6FWFG,A,J
- JLCPCB Part #
- C1339700
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 2.7V~5.5V 32 Bit 32KB 40MHz 87 8bit ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5928
200+
$2.5519
500+
$2.4614
1000+
$2.4178
Related Products
Welcome back, may I help you?