
* Images are for reference only
TMPM380FWFG
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM380FWFG
- JLCPCB Part #
- C1342468
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12KB 12bit 32 Bit 40MHz 4V~5.5V 83 ARM Cortex-M3 External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8970
200+
$2.2831
500+
$2.2028
1000+
$2.1626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?