
* Images are for reference only
TLWF1108(T11
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLWF1108(T11
- JLCPCB Part #
- C19445535
- Package
- SMD-4P,3.2x2.9mm
- Description
- -40℃~+100℃ 2cd~5cd 3.5V White SMD-4P,3.2x2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7340
200+
$1.8888
500+
$1.8259
1000+
$1.7952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?