
* Images are for reference only
RN2601(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2601(TE85L,F)
- JLCPCB Part #
- C17433680
- Package
- SC-74(SOT-457)
- Description
- 100mA 2 PNP Pre-Biased Transistors 300mW 30@10mA,5V 50V SC-74(SOT-457) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1532
200+
$0.0613
500+
$0.0592
1000+
$0.0582
Welcome back, may I help you?