This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLEGF1108(T11

Extended
Manufacturer
TOSHIBA
MFR.Part #
TLEGF1108(T11
JLCPCB Part #
C19552136
Package
SMD-4P,3.2x2.9mm
Description
-40℃~+100℃ 1cd~3.2cd 3V~4V 518nm 518nm~538nm Emerald Green SMD-4P,3.2x2.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9353
200+ $1.9700
500+ $1.9042
1000+ $1.8721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons