
* Images are for reference only
TLP5702H(D4TP4,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP5702H(D4TP4,E
- JLCPCB Part #
- C6553544
- Package
- SO-6
- Description
- -40℃~+125℃ 1 15V~30V DC Under-voltage lockout SO-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
10+
$0.4224
30+
$0.3694
100+
$0.3164
500+
$0.2859
1500+
$0.2699
Related Products
Welcome back, may I help you?