This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR3RM285A,LF(SE

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR3RM285A,LF(SE
JLCPCB Part #
C5797526
Package
DFNC-4(1x1)
Description
-40℃~+85℃ 1 100dB@(1kHz) 150mV@(300mA) 2.85V 300mA 5.5V 5uVrms 7uA Fixed Over Current Protection、Thermal Shutdown Positive DFNC-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2736
200+ $0.1093
500+ $0.1056
1000+ $0.1038

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons