
* Images are for reference only
TLP3450(TP,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP3450(TP,F
- JLCPCB Part #
- C2152243
- Package
- VSON-4(1.5x2.5)
- Description
- -20℃~+85℃ 1.27V 200mA 20V 20mA 20us 3Ω 500V 50us One set normally open: 2A (SPST - normally open) VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.1216
10+
$4.3991
30+
$3.9688
100+
$3.5337
500+
$3.3330
1000+
$3.2431
Related Products
Welcome back, may I help you?