
* Images are for reference only
RN1708JE(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1708JE(TE85L,F)
- JLCPCB Part #
- C17603705
- Package
- SOT-553
- Description
- 0.468 100mA 100mW 2 NPN Pre-Biased (Emitter-Coupled) 50V 80@10mA,5V SOT-553 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1306
200+
$0.0521
500+
$0.0505
1000+
$0.0495
Related Products
Welcome back, may I help you?