
* Images are for reference only
TCR3DG31,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3DG31,LF
- JLCPCB Part #
- C5981515
- Package
- WCSPE-4(0.7x0.7)
- Description
- -40℃~+85℃@(Ta) 1 235mV@(300mA) 3.1V 300mA 5.5V Fixed Over Current Protection、Over Temperature Protection Positive WCSPE-4(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2394
200+
$0.0956
500+
$0.0924
1000+
$0.0908
Welcome back, may I help you?