
* Images are for reference only
TLP2704(TP,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2704(TP,E
- JLCPCB Part #
- C699470
- Package
- SOP-6
- Description
- -40℃~+125℃ 1 1.55V 15mA 20kV/us 20mA 4.5V~30V 400ns 550ns 5V 5kV 5mA 80mW DC SOP-6 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1959
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1959
In-stock Item Pricing
Qty Unit Price
1+
$1.3298
10+
$1.1095
30+
$0.9889
100+
$0.8522
500+
$0.7927
1500+
$0.7654
Related Products
Welcome back, may I help you?