
* Images are for reference only
SSM6N35FE,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N35FE,LM
- JLCPCB Part #
- C17490755
- Package
- SOT-563(SOT-666)
- Description
- 150mW 180mA 1V 2 N-Channel 20V 20Ω@1.2V N-Channel SOT-563(SOT-666) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1270
200+
$0.0507
500+
$0.0491
1000+
$0.0482
Related Products
Welcome back, may I help you?