
* Images are for reference only
CRS12(TE85L,Q,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CRS12(TE85L,Q,M)
- JLCPCB Part #
- C20247074
- Package
- S-FLAT
- Description
- -40℃~+150℃ 100uA@60V 1A 20A 580mV@1A 60V S-FLAT Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
50+
$0.1767
150+
$0.1741
500+
$0.1715
Related Products
Welcome back, may I help you?