
* Images are for reference only
TLP2301(E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2301(E
- JLCPCB Part #
- C17453940
- Package
- SOIC-4-175mil
- Description
- -55℃~+125℃ 1 1.25V 3.75kV 50mA SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4522
250+
$0.1803
500+
$0.1744
1000+
$0.1714
Welcome back, may I help you?