This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM6L16FETE85LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
SSM6L16FETE85LF
JLCPCB Part #
C17249537
Package
SOT-563(SOT-666)
Description
1 N-Channel + 1 P-Channel 1.1V@100uA 100mA 150mW 20V 9.3pF@3V N-Channel + P-Channel SOT-563(SOT-666) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2533
200+ $0.1011
500+ $0.0977
1000+ $0.0961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons