
* Images are for reference only
TK1R4F04PB,LXGQ
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK1R4F04PB,LXGQ
- JLCPCB Part #
- C5798183
- Package
- TO-220SM(W)
- Description
- 1 N-channel 1.9mΩ@6V 103nC@10V 160A 205W 3V 40V 5.5nF@10V TO-220SM(W) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7310
200+
$1.0902
500+
$1.0533
1000+
$1.0356
Welcome back, may I help you?