This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR3UM30A,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR3UM30A,LF
JLCPCB Part #
C17586470
Package
DFN-4(1x1)
Description
-40℃~+85℃@(Ta) 1 196mV@(300mA) 300mA 380nA 3V 41uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1995
1000+ $0.0797
2500+ $0.0770
5000+ $0.0757

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons