This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR3UG31A,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR3UG31A,LF
JLCPCB Part #
C6284251
Package
WCSP4F(0.645x0.645)
Description
-40℃~+85℃@(Ta) 1 140mV@(300mA) 3.1V 300mA 5.5V 50uVrms 680nA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WCSP4F(0.645x0.645) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2865
200+ $0.1144
500+ $0.1105
1000+ $0.1086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons