
* Images are for reference only
TPL710F28-FR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL710F28-FR
- JLCPCB Part #
- C39693082
- Package
- DFN-4(1x1)
- Description
- -40℃~+125℃ 1.4uA 2.8V 200mA 6V 90uVrms Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft start Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.2279
50+
$0.1752
150+
$0.1527
500+
$0.1246
2500+
$0.1120
5000+
$0.1045
Related Products
Welcome back, may I help you?