
* Images are for reference only
TCR2LN28,LF(SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2LN28,LF(SE
- JLCPCB Part #
- C6552113
- Package
- SDFN-4(0.8x0.8)
- Description
- -40℃~+85℃ 1 2.8V 200mA 5.5V Fixed Over Current Protection Positive SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1579
50+
$0.1545
150+
$0.1523
500+
$0.1498
Welcome back, may I help you?