
* Images are for reference only
TC7S04FU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7S04FU,LF
- JLCPCB Part #
- C7421338
- Package
- SOT-353
- Description
- -40℃~+85℃ 1.5V、3.15V、4.2V 1.9V、4.18V、5.68V 1uA 2.6mA 2.6mA 260mV 2V~6V 500mV、1.35V、1.8V 7ns@5V,15pF TC7S SOT-353 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1389
150+
$0.1364
500+
$0.1342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products