
* Images are for reference only
TCR2LE105,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2LE105,LM(CT
- JLCPCB Part #
- C7399560
- Package
- SOT-553
- Description
- -40℃~+85℃ 1 1.05V 1uA 200mA 5.5V 860mV@(150mA) Fixed Over Current Protection Positive SOT-553 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1314
200+
$0.0524
500+
$0.0508
1000+
$0.0498
Welcome back, may I help you?