This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XPN3R804NC,L1XHQ

Extended
Manufacturer
TOSHIBA
MFR.Part #
XPN3R804NC,L1XHQ
JLCPCB Part #
C5838016
Package
TSON-8(3.1x3.1)
Description
1 N-channel 2.23nF@10V 2.5V 3.8mΩ@10V 35nC@10V 40A 40V 840mW、100W TSON-8(3.1x3.1) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0195
200+ $0.4078
500+ $0.3934
1000+ $0.3870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons