
* Images are for reference only
TCR2EF36,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2EF36,LM(CT
- JLCPCB Part #
- C7121209
- Package
- SC-74A(SOT-753)
- Description
- -40℃~+85℃ 1 150mV@(150mA) 200mA 3.6V 35uA 35uVrms 5.5V 73dB@(1kHz) Fixed Over Current Protection Positive SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0809
50+
$0.0793
150+
$0.0780
500+
$0.0769
Related Products
Welcome back, may I help you?