
* Images are for reference only
TC4066BFELNF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC4066BFELNF
- JLCPCB Part #
- C6551975
- Package
- SOP-14
- Description
- -40℃~+85℃ 1:1 250Ω 25ns 30MHz 3V~18V 4 SOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.4576
10+
$0.4480
30+
$0.4416
100+
$0.4335
Related Products
Welcome back, may I help you?