
* Images are for reference only
TCR2EF29,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2EF29,LM(CT
- JLCPCB Part #
- C6331422
- Package
- SC-74A(SOT-753)
- Description
- -40℃~+85℃@(Ta) 1 180mV@(150mA) 2.9V 200mA 35uA 5.5V 73dB@(1kHz) Fixed Over Current Protection Positive SC-74A(SOT-753) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
200+
$0.0435
500+
$0.0421
1000+
$0.0414
Related Products
Welcome back, may I help you?