
* Images are for reference only
SSM6N24TU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N24TU,LF
- JLCPCB Part #
- C17615199
- Package
- SMD-6P
- Description
- 1.1V@100uA 180mΩ@2.5V 245pF 30V 33pF 41pF 500mA 500mW N-Channel SMD-6P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2628
200+
$0.1049
500+
$0.1013
1000+
$0.0997