
* Images are for reference only
TC7WP3125FK(T5L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WP3125FK(T5L,F)
- JLCPCB Part #
- C19285119
- Package
- SSOP-8
- Description
- -40℃~+125℃ 1.1V~2.7V、1.65V~3.6V 12mA 12mA 2 20uA 30ns@1.2V,1.8V,30pF TC7WP Tri-State SSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
1000+
$0.0553
2500+
$0.0534
5000+
$0.0524
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?