
* Images are for reference only
TC74HC573AF(EL,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74HC573AF(EL,F)
- JLCPCB Part #
- C20247113
- Package
- SOP-20
- Description
- -40℃~+85℃ 10ns 13ns 2V~6V 4uA 5ns 6mA 6mA 74HC 8 D Latch Tri-State SOP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
200+
$0.3244
500+
$0.3147
1000+
$0.3083
Related Products
Welcome back, may I help you?