This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS316,H3F

Extended
Manufacturer
TOSHIBA
MFR.Part #
BAS316,H3F
JLCPCB Part #
C17476936
Package
SC-76(SOD-323)
Description
1 Independent 1.25V@150mA 100V 1A 200nA@80V 230mW 250mA 3ns SC-76(SOD-323) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 198

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0453
200+ $0.0180
500+ $0.0175
1000+ $0.0172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons