
* Images are for reference only
TC74VHC32FT(EK2,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VHC32FT(EK2,M)
- JLCPCB Part #
- C5331557
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.5V 1.9V、2.9V、4.4V 100mV、440mV 2 2V~5.5V 2uA 4 5.5ns@5V,15pF 500mV OR Gate Overvoltage-tolerant input、Local shutdown mode TC74VHC TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
10+
$0.4430
30+
$0.3898
100+
$0.3383
500+
$0.3077
1000+
$0.2916
Welcome back, may I help you?