This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAR5S18U(TE85L,F)

Extended
Manufacturer
TOSHIBA
MFR.Part #
TAR5S18U(TE85L,F)
JLCPCB Part #
C6328551
Package
SMD-5P
Description
-40℃~+85℃@(Ta) 1 1.8V 15V 30uVrms 70dB@(1kHz) 850uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SMD-5P Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3729
200+ $0.1489
500+ $0.1439
1000+ $0.1415
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons