This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM3K2615TU,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
SSM3K2615TU,LF
JLCPCB Part #
C7088726
Package
2-2U1A
Description
1 N-channel 150pF 230mΩ@10V 25pF 2A 2V 60V 6nC@10V 70pF 800mW N-Channel 2-2U1A MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.3868
10+ $0.3771
30+ $0.3707
100+ $0.3642

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons