
* Images are for reference only
RN2713JE(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2713JE(TE85L,F)
- JLCPCB Part #
- C17647813
- Package
- SOT-553
- Description
- 100mA 100mW 120@1mA,5V 2 PNP Pre-Biased (Emitter-Coupled) 50V SOT-553 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1552
200+
$0.0619
500+
$0.0600
1000+
$0.0589
Welcome back, may I help you?