
* Images are for reference only
1SS250(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS250(TE85L,F)
- JLCPCB Part #
- C5364336
- Package
- SOT-23-3
- Description
- 1 Independent 1.2V@100mA 100mA 10ns 1uA@200V 200V 300mA SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2199
50+
$0.1714
150+
$0.1505
500+
$0.1245
2500+
$0.1130
5000+
$0.1060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?