
* Images are for reference only
DF2S6.2FS,L3M
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S6.2FS,L3M
- JLCPCB Part #
- C2847401
- Package
- SOD-923
- Description
- 1 2.5uA 32pF 5V 6.2V Bidirectional ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0431
300+
$0.0378
1000+
$0.0338
5000+
$0.0285
10000+
$0.0269
Related Products
Welcome back, may I help you?