
* Images are for reference only
DF2S12FS,L3M
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S12FS,L3M
- JLCPCB Part #
- C1974747
- Package
- SOD-923
- Description
- 1.7V、18.5V 12V 15pF 1A@8/20us 50nA 9V ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8048
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8048
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0425
300+
$0.0370
1000+
$0.0329
5000+
$0.0296
10000+
$0.0280
Related Products
Welcome back, may I help you?