
* Images are for reference only
TC74VHC4040FK(EL,K)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC74VHC4040FK(EL,K)
- JLCPCB Part #
- C5156049
- Package
- VSSOP-16
- Description
- -40℃~+85℃ 1 125MHz 2V~5.5V Asynchronous Divide-by-2 Falling Edge Up Counter VSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1239
10+
$0.9505
30+
$0.8558
100+
$0.7482
500+
$0.6711
1000+
$0.6503
Related Products
Welcome back, may I help you?