
* Images are for reference only
CUZ30V,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUZ30V,H3F
- JLCPCB Part #
- C5636704
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 100nA@27V 100Ω 28V~32V 30V 600mW SC-76(SOD-323) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.1794
50+
$0.1397
150+
$0.1227
500+
$0.1015
3000+
$0.0922
6000+
$0.0864
Related Products
Welcome back, may I help you?