
* Images are for reference only
TBAV99,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TBAV99,LM
- JLCPCB Part #
- C145146
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.25V@150mA 100mA 150mW 2A 4ns 500nA@80V 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1722
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1702
In-stock Item Pricing
Qty Unit Price
1+
$0.0305
200+
$0.0248
600+
$0.0216
3000+
$0.0199
9000+
$0.0181
21000+
$0.0173
Related Products