
* Images are for reference only
CRS10I30A(TE85L,QM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CRS10I30A(TE85L,QM
- JLCPCB Part #
- C7233129
- Package
- S-FLAT(1.6x3.5)
- Description
- 1 Independent 1A 20A 30V 390mV@700mA 60uA@30V S-FLAT(1.6x3.5) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
200+
$0.0638
500+
$0.0617
1000+
$0.0606
Welcome back, may I help you?