
* Images are for reference only
TMPM4G6FDFG(DBB)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM4G6FDFG(DBB)
- JLCPCB Part #
- C1340050
- Package
- LQFP-100(14x14)
- Description
- -40℃~+70℃ 128KB 12bit 160MHz 2.7V~3.6V 32 Bit 32KB 512KB 86 8bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5745
200+
$2.5448
500+
$2.4548
1000+
$2.4115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?