
* Images are for reference only
TJ-S3528UG6W9TLC7K-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S3528UG6W9TLC7K-A5
- JLCPCB Part #
- C20613306
- Package
- SMD,3.2x2.8mm
- Description
- -20℃~+80℃ 1.8V~2.4V 100mcd 120° 44mW 565nm~575nm 575nm Discrete Diode Green, Yellow Green Top-mount SMD,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5463
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5457
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
100+
$0.0468
300+
$0.0410
2000+
$0.0350
4000+
$0.0315
10000+
$0.0299
Related Products
Welcome back, may I help you?