
* Images are for reference only
TJ-S3020UG1W3TLC6B-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S3020UG1W3TLC6B-A5
- JLCPCB Part #
- C1322320
- Package
- SMD,3x2mm
- Description
- -20℃~+80℃ 108mW 120° 1cd 2.8V~3.6V 30mA 460nm~470nm 465nm Blue Discrete Diode SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1878
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1875
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0428
300+
$0.0373
3000+
$0.0333
6000+
$0.0301
9000+
$0.0285
Related Products
Welcome back, may I help you?