This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1606EXET5ALC2G-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1606EXET5ALC2G-A5
JLCPCB Part #
C48689638
Package
SMD,1.6x1mm
Description
-40℃~+80℃ 1.6mm x 0.6mm side-view LED 120° 20mA 3.4V 515nm 515nm~530nm 68mW 800mcd Discrete Diode Emerald Green Water Clear SMD,1.6x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3680

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3680

In-stock Item Pricing

Qty Unit Price
1+ $0.0285
200+ $0.0224
600+ $0.0190
4000+ $0.0169
8000+ $0.0152
20000+ $0.0142
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons