
* Images are for reference only
TJ-L3FYTGHTFCSFLC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYTGHTFCSFLC2R-A5
- JLCPCB Part #
- C330752
- Package
- Plugin,D=3mm
- Description
- -20℃~+80℃ 2.5V 20mA 30° 3mm Round Lens 500mcd 620nm~630nm 630nm 72mW Red Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18882
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17885
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0201
600+
$0.0172
2000+
$0.0136
10000+
$0.0121
20000+
$0.0113
Related Products
Welcome back, may I help you?