This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1615EX6TSLCCYRGB-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1615EX6TSLCCYRGB-A5
JLCPCB Part #
C48689691
Package
SMD
Description
-40℃~+80℃ 0.6mm 1.5mm 1.6mm 120° B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:320mcd~800mcd、R:80mcd~200mcd、B:80mcd~200mcd G:515nm、B:464nm、R:631nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:20mA、G:20mA、B:20mA R:72mW、G:108mW、B:108mW Water Clear SMD RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3396

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3390

In-stock Item Pricing

Qty Unit Price
1+ $0.0614
100+ $0.0491
300+ $0.0429
1000+ $0.0382
4000+ $0.0345
8000+ $0.0327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons