This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1615EX6TSLCCSRBG-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1615EX6TSLCCSRBG-A5
JLCPCB Part #
C48689692
Package
SMD
Description
-40℃~+80℃ 0.6mm 1.5mm 1.6mm 120° B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Anode G:320mcd~800mcd、R:80mcd~200mcd、B:80mcd~200mcd G:515nm、B:464nm、R:631nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:20mA、G:20mA、B:20mA R:72mW、G:108mW、B:108mW Water Clear SMD RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3815

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3811

In-stock Item Pricing

Qty Unit Price
1+ $0.0688
100+ $0.0550
300+ $0.0479
1000+ $0.0428
4000+ $0.0386
8000+ $0.0365

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons